Toolcraft Steel Lock Washers Form A DIN 9021 Packs of 100

<p>These packs of <STRONG>steel lock washers</STRONG> from <STRONG>Toolcraft </STRONG>feature A type washers manufactured with galvanised steel, designed with a smooth edge on the outside.</p>
  • Packs of 100
  • According to DIN 9021
  • Galvanised steel
  • Available in M2.5/M3/M4/M5/M6
  • Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Material Quantity
    Toolcraft 194721 Steel Washers Form A DIN 9021 M2.5 Pack Of 100
    Toolcraft 194721 Steel Washers Form A DIN 9021 M2.5 Pack Of 100
    Extended range
    194721
    1+ £3.38
    10+ £2.95

    Available to back orderBack order, lead time 10 days
    M2.5 Form A Steel 100
    Toolcraft 194723 Steel Washers Form A DIN 9021 M3 Pack Of 100
    Toolcraft 194723 Steel Washers Form A DIN 9021 M3 Pack Of 100
    Standard range
    194723
    1+ £2.84
    10+ £2.48
    25+ £2.11

    268 in Stock, despatched in 4 days
    M3 Form A Steel 100
    Toolcraft 194725 Steel Washers Form A DIN 9021 M4 Pack Of 100
    Toolcraft 194725 Steel Washers Form A DIN 9021 M4 Pack Of 100
    Standard range
    194725
    1+ £4.29
    10+ £3.77

    157 in Stock, despatched in 4 days
    M4 Form A Steel 100
    Toolcraft 192033 Steel Washers Form A DIN 9021 M5 Pack Of 100
    Toolcraft 192033 Steel Washers Form A DIN 9021 M5 Pack Of 100
    Standard range
    192033
    1+ £7.41
    10+ £6.43

    143 in Stock, despatched in 4 days
    M5 Form A Steel 100
    Toolcraft 189011 Steel Washers Form A DIN 9021 M6 Pack Of 100
    Toolcraft 189011 Steel Washers Form A DIN 9021 M6 Pack Of 100
    Standard range
    189011
    1+ £2.80

    59 in Stock, despatched in 4 days
    M6 Form A Steel 100
    Order codeDIN StandardExternal diameterInternal diameterThread size
    51-347890218mm2.5mmM2.7
    51-347990219mm3.2mmM3
    51-3480902112mm4.3mmM4
    51-3481902115mm5.3mmM5
    51-3482902118mm6.4mmM6


    Trustpilot