Toolcraft 189011 Steel Washers Form A DIN 9021 M6 Pack Of 100

Standard range
Order Code:

51-3482

Brand: Toolcraft MPN: 189011 EAN-13: 4016138283549
  • Quickly find another product in this range by Size:

    M2.5 M3 M4 M5 M6
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in Stock, despatched in 4 days

This pack of 100 M6 steel lock washers from Toolcraft features A type washers manufactured with galvanised steel, designed with a smooth edge on the outside.


  • Pack of 100
  • According to DIN 9021
  • Galvanised steel
  • Type Form A
    Material Steel
    Quantity 100
    Size M6

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Monday, June 26, 2017 Question by: Rapid Customer | Product code: 51-3482
    Q. How thick are these washers please?
    A. Hi Debbie, thank you for your question. The thickness is given as 1.6mm.

    Reviews


    Be the first to submit a review

    Trustpilot