Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 1513716 Plug-in Connector straight Plug

Order Code:  

51-3918

 
Brand: Phoenix Contact MPN: 1513716 EAN-13: 4017918946548 PCB Symbol, Footprint or 3D Model

Discontinued


The Phoenix Contact M12 SACC-M12MS-4SC M Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a spring-cage connection.


  • Male
  • Straight
  • 4 poles
  • Zinc die-cast, nickel-plated knurl material
  • A-coded
Cable Diameter 4 to 8mm
Current Rating 4A
Gender Male
IP Rating IP65
Number of Ways 4
Termination Method Spring-cage

Reviews


Be the first to submit a review

Trustpilot