Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0580/63 IEC Socket Panel Mount Cold Device Flange 250V 10A 6.3mm

Standard range
Order Code:  

51-4337

 
Brand: Bulgin MPN: PX0580/63
  • Quickly find another product in this range by Termination:

    6.3mm Faston Solder
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.23
15+ £2.10
50+ £1.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 9 days

An ESKA Bulgin mains socket (IEC socket) for panel mounting with screw flanges. Easy connection using spade connectors.


  • EN60 320-1 C14 Class I Cold Condition
  • Operating temperature –40 to +70°C
  • 6.3mm spade connectors
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C14
Mounting Method Screw
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot