White Label 98002C3 10K Joystick Potentiometer

Standard range
Order Code:

51-7064

Brand: White Label MPN: 98002C3
Qty Unit Price (Ex VAT)
1+ £2.18
50+ £1.48
100+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,617 available to back orderBack-order availability date - 08/02/2025

A 0 to 10kΩ potentiometer with joystick control that is suitable for use with the Xbox 360 game controller.


  • With switch
  • Plastic lever
  • Dimensions (L x W x H) 25.3 x 20.3 x 19.5mm
  • Tolerance ±20%
  • 60° Joystick travel
  • Linear taper
Number of Turns N/A
Power Rating 60W
Resistance 0 to 10Ω
Shaft Diameter N/A
Shaft Length 7.2mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot