White Label 98002C2 10K Joystick Potentiometer

Standard range
Order Code:

51-7067

Brand: White Label MPN: 98002C2
Qty Unit Price (Ex VAT)
1+ £1.64
50+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
589 available to back orderBack-order availability date - 08/02/2025

A 0 to 10kΩ potentiometer with joystick control that is suitable for use with the Nintendo GameCube game controller.
  • Metal lever
  • Dimensions (L x W x H) 20.3 x 19.8 x 19.4mm
  • Tolerance ±20%
  • 60° Joystick travel
  • Linear taper
Number of Turns N/A
Power Rating 60W
Resistance 0 to 10Ω
Shaft Diameter N/A
Shaft Length 7.2mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 24, 2015 Question by: Rapid Customer | Product code: 51-7067
Q. There are 2 different joystick potentiometers shown in the pictures. Which one do you sell? The one with the metal parts or the one with the black plastic parts?
A. Hi Ormando, thank you for your question. We sell the joystick potentiometer as pictured, with the metal and orange plastic parts.

Reviews


Be the first to submit a review

Trustpilot