BJZ C-199 2223 ESD Conductive Hinged Lid Box - 36 x 36 x 11mm - 6mm Base

BJZ C-199 2223 ESD Conductive Hinged Lid Box - 36 x 36 x 11mm - 6mm Base

Order Code:

51-8144

Brand: BJZ MPN: C-199 2223

Discontinued


This ESD Conductive Hinged Lid Box 36 x 36 x 11mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 6mm conductive foam for protective cushion packaging.


  • Black colour
  • 36 x 36 x 11mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-199 2223

Type Conductive box
Height 11mm
Length 36mm
Width 36mm

Reviews


Be the first to submit a review

Trustpilot