Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.74 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These virtually unbreakable and shatterproof bi-metal blades have precision teeth for all kinds of metal sawing. With a blade spine of strong, flexible spring steel and a tooth line in high-alloyed super high speed steel, these blades are guaranteed to keep their sharpness for a long time
Sandflex® blades combine extreme cutting performance and wear-resistance with a high degree of flexibility and are vastly superior to all-hard high speed blades or conventional, flexible blades.
Type | Blades |
---|---|
Blade Length | 300mm |
Blade Material | BiM |
Lifetime Warranty | No |
Number of Pieces | 2 |
Teeth Per Inch | 24 |
To use this facility please Sign In.
Sign In