Christmas Opening Hours and Delivery Dates here

Worky 14901 ECO LATEX FOAM Fine Knitted Glove - Size 9

Order Code:

51-8507

Brand: Worky MPN: 14901 Size 9 EAN-13: 4005781490190
  • Quickly find another product in this range by Size:

    7 8 9 10
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 16/01/2026

Worky 14901 Eco Latex Foam Fine Knitted Gloves are made from 70% bamboo-based viscose and 30% cotton, with a black foam latex palm coating, and are especially suitable for gardening and landscaping as well as tool handling and warehouse work.


  • Size 9
  • Smoothly foamed latex coating
  • Seamless
  • Washable
  • Breathable back
  • Bactericidal
  • Keeps hands 4 times cooler and drier than cotton
  • Silicon free
  • Colour: Blue and black
  • Protection class: CAT II
  • Standards: EN 388
Disposable No
Size 9
Material Cotton, viscose
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot