Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Trumeter 7111 Electronic Impulse Counter

Order Code:  

51-8731

  Copy to clipboard
Brand: Trumeter  Copy to clipboard MPN: 7111 Copy to clipboard EAN-13: 4016138687866
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock17 due on 11/10/2024

The 7111 Electronic Impulse Counter from TruMeter is feature packed with a price performance ratio that is unrivalled. It is suitable for thousands of applications.


  • Use of the latest CMOS circuitry achieves an expected battery life of 10 years
  • Connection using built in screw terminals
  • 9mm black high contrast LCD display
  • Backlight (externally powered) 5V DC
  • Counting up to 10kHz
  • Contact closure/open collector low speed count input with integral de-bounce circuitry
  • Choice of mounting available, front panel with supplied bezel or rear mounting clip
  • Front panel can be sealed to IP65
  • Installation is simplified with a screw connection on rear for quick and simple connection
  • UL and cUL pending
Display Format Digital
Display Type LCD
Meter Function Counter
No. of Digits 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot