Christmas Opening Hours and Delivery Dates here

Trumeter 7111 Electronic Counter Switch/Dry Contact Input

Order Code:

51-8731

Brand: Trumeter MPN: 7111 EAN-13: 4016138687866
Qty Unit Price (Ex VAT)
1+ £43.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

The 7111 Electronic Impulse Counter from TruMeter is feature packed with a price performance ratio that is unrivalled. It is suitable for thousands of applications.


  • Use of the latest CMOS circuitry achieves an expected battery life of 10 years
  • Connection using built in screw terminals
  • 9mm black high contrast LCD display
  • Backlight (externally powered) 5V DC
  • Counting up to 10kHz
  • Contact closure/open collector low speed count input with integral de-bounce circuitry
  • Choice of mounting available, front panel with supplied bezel or rear mounting clip
  • Front panel can be sealed to IP65
  • Installation is simplified with a screw connection on rear for quick and simple connection
  • UL and cUL pending
Display Type LCD
Display Format Digital
Meter Function Counter
Number of Digits 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot