Christmas Opening Hours and Delivery Dates here

Harting 09 06 148 7901 DIN 41612 48 Pin 2.54mm Pitch Male Connector Angled

Order Code:

51-9492

Brand: Harting MPN: 09 06 1487 901 EAN-13: 2050000249099
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.09
25+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 09/01/2026

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 48
  • DIN standard: DIN 41 612
  • Manufacturer part no.: 0906 1487 901
  • Product Specifications: Performance level 2
  • RoHS compliant: yes
  • Specification: Angled soldering pins
Number of Ways 48
Number of Rows 3
Gender Male
Contact Material Solder pin
Current Rating 6A
Grid Pitch 2.54mm
Rows Loaded 3
Terminal Type Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot