Easter opening times here
Harting DIN 41612 Power and Signal Connectors

Harting DIN 41612 Power and Signal Connectors

Harting Brand: Harting

A range of high quality DIN 41612 industrial connectors from Harting.

  • DIN 41612 series
  • With flange
  • Plastic feature CTI < 400
  • Railway classification F4/I3 acc. to NFF 16-101
  • Please see Technical Specifcation table for full details
Order codeHarting part number:Description:Contact orientation:Contact pitch:Current @ 20°CGender:No. of contactsPerformance level:Termination type:Type:
51-991809 06 115 2921DIN-Power H015MS-3,2C1-1-V2angled10.16mm15AMale15PL 1SolderH
51-983309 06 115 2932DIN-Power H015MS-3,2C1-1-V1angled10.16mm15AMale15PL 1SolderH
51-967909 06 215 2871DIN-Power H015FTC1-1straight10.16mm15AFemale15PL 1FastonH
51-961809 06 148 6901DIN-Power F048MS-3,0C1-2angled2.54mm6AMale48PL 2SolderF
51-964109 06 248 3201DIN-Power F048FC-Bstraight5.08mm6AFemale48PL 2CrimpF
51-949209 06 148 7901DIN-Power F048MS-3,0C1-3angled2.54mm6AMale48PL 3SolderF
51-959809 03 196 6921DIN-Signal C096MS-3,0C1-2angled2.54mm2AMale96PL 2SolderC
51-990109 02 264 6828DIN-Signal B064FD-C1-2straight2.54mm2AFemale64PL 2IDCB
51-967609 03 264 7828DIN-Signal C064FD-C1-3straight2.54mm2AFemale64PL 3IDCC
51-960409 03 196 6922DIN-Signal C096MS-3,0C1-2straight2.54mm2AMale96PL 2SolderC
51-957609 03 296 6825DIN-Signal C096FS-4,5C1-2straight2.54mm2AFemale96PL 2SolderC


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C