Christmas Opening Hours and Delivery Dates here

Harting 09 02 264 6828 DIN 41612 Female 64 Pin 2.54mm Pitch IDC Connector

Order Code:

51-9901

Brand: Harting MPN: 09 02 264 6828 EAN-13: 2050000531651
Qty Unit Price (Ex VAT)
1+ £17.09
10+ £14.81
25+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 09/01/2026

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 64
  • Connection: Cutting-clamping technology
  • DIN standard: 41612
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 02 264 6828
  • RoHS compliant: yes
Number of Ways 64
Number of Rows 2
Gender Female
Contact Material IDC
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54
Housing Material Thermoplastic resin
Rows Loaded 2
Terminal Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot