Christmas Opening Hours and Delivery Dates here
Harting 09 06 115 2921 DIN 41612 Male 13+2 Pin 10.16mm Pitch Right Angled Faston

Image Representative of Range

Harting 09 06 115 2921 DIN 41612 Male 13+2 Pin 10.16mm Pitch Right Angled Faston

Order Code:

51-9918

Brand: Harting MPN: 09 06 115 2921 EAN-13: 2050000531675
Qty Unit Price (Ex VAT)
20+ £9.07
40+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
8 available to back orderBack-order availability date - 15/01/2026

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 14 + 1 PE
  • Connection: Soldering
  • DIN standard: 41612
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 06 115 2921
  • RoHS compliant: yes
Number of Ways 15
Number of Rows 2
Gender Male
Contact Material Faston
Current Rating 15A
Flame Resistance UL94-V0
Grid Pitch 10.16mm
Housing Material Thermoplastic resin
Rows Loaded 2
Terminal Type Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot