Site: Industry
Currency: GBP    
Harting 09 03 196 6922 DIN 41612 Male 96 Pin 2.54mm Pitch Connector

Image Representative of Range

Harting 09 03 196 6922 DIN 41612 Male 96 Pin 2.54mm Pitch Connector

Harting
Standard range
Order Code:

51-9604

Brand: Harting MPN: 09 03 196 6922 EAN-13: 2050000253027
Qty Unit Price (Ex VAT)
1+ £3.78
Price per unit Ex VAT
42 in Stock, despatched in 4 days

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 96
  • Grid pitch: 2.54mm
  • DIN standard: 41612
  • Grid pitch: 2.54 mm
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 03 196 6922
  • Material: PBTB to UL 94VO standard
  • Product Specifications: Type C
  • RoHS compliant: yes
  • Specification: Straight soldering pins
  • Standards/test marks: DIN 41612, VG 95 324
Contact Plating Solder pin
Current Rating 2A
Flame Resistance UL94-V0
Gender Male
Grid Pitch 2.54mm
Housing Material Thermoplastic resin
Number of Rows 3
Number of Ways 96
Rows Loaded 3
Terminal Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C