Harting 09 06 115 2932 DIN 41612 Male 14+1 Pin 10.16mm Pitch Right Angled Faston

Harting 09 06 115 2932 DIN 41612 Male 14+1 Pin 10.16mm Pitch Right Angled Faston

Order Code:

51-9833

Brand: Harting MPN: 09 06 115 2932

Discontinued


A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 13 + 2 PE
  • Connection: Soldering
  • DIN standard: 41612
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 06 115 2932
  • RoHS compliant: yes
Contact Material Faston
Current Rating 15A
Flame Resistance UL94-V0
Gender Male
Grid Pitch 10.16mm
Housing Material Thermoplastic resin
Number of Rows 2
Number of Ways 14
Rows Loaded 2
Terminal Type Angled

Reviews


Be the first to submit a review

Trustpilot