Harting 09 67 009 0344 D-Sub Hood 9 Way Top Entry

Standard range
Order Code:

51-9538

Brand: Harting MPN: 09 67 009 0344 EAN-13: 2050000251146
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 in Stock, despatched in 4 days

Top entry metal D-Sub hood from Harting with 9 pins.


  • Number of pins 9
  • Screw thread 4-40 UNC
  • Dimensions (Front x Length x Rear x Height): 31.8 x 42.4 x 20.8 x 15.4mm
  • Limiting temperature -35 to +100°C
  • Manufacturer type 09 67 009 0344
Type Housing
Connection D-sub
Number of pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot