Harting D-Sub Top Entry Hoods and Housings

Harting Brand: Harting
<p>Top entry D-Sub hoods from Harting made either from metallised plastic or full metal. They are available in a range of sizes ranging from 9-pin to 37-pin.</p>
  • Short locking screws
  • Cable outlet angle 180°
Description Image Product Buy Qty Pricing (Ex VAT) Number of pins Type Connection Number of Rows Orientation Pitch
Harting 09 67 009 0443 D-Sub Hood 9 Way Top Entry 4-40 UNC
Harting 09 67 009 0443 D-Sub Hood 9 Way Top Entry 4-40 UNC
Standard range
Order code: 51-9570
MPN: 09 67 009 0443

103 in Stock, despatched in 4 days
1+ £7.17
9 Housing D-sub N/A Straight N/A
Harting 09 67 009 0344 D-Sub Hood 9 Way Top Entry
Harting 09 67 009 0344 D-Sub Hood 9 Way Top Entry
Standard range
Order code: 51-9538
MPN: 09 67 009 0344

130 in Stock, despatched in 4 days
1+ £9.07
9 Housing D-sub N/A Straight N/A
Harting 09 67 015 0344 D-Sub Hood 15 Way Top Entry
Harting 09 67 015 0344 D-Sub Hood 15 Way Top Entry
Standard range
Order code: 51-9540
MPN: 09 67 015 0344

39 in Stock, despatched in 4 days
1+ £10.02
15 Housing D-sub N/A Straight N/A
Harting 09 67 037 0344 D-Sub Hood 37 Way Top Entry
Harting 09 67 037 0344 D-Sub Hood 37 Way Top Entry
Standard range
Order code: 51-9544
MPN: 09 67 037 0344

18 in Stock, despatched in 4 days
1+ £14.49
37 Housing D-sub N/A Straight N/A
Order codeMftrs Part No.No. of pins
51-957009 67 009 04439
51-953809 67 009 03449
51-954009 67 015 034415
51-954409 67 037 034437


Trustpilot