Harting 09 67 037 0344 D-Sub Hood 37 Way Top Entry

Image Representative of Range

Harting 09 67 037 0344 D-Sub Hood 37 Way Top Entry

Standard range
Order Code:

51-9544

Brand: Harting MPN: 09 67 037 0344 EAN-13: 2050000251290
Qty Unit Price (Ex VAT)
1+ £14.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

Top entry metal D-Sub hood from Harting with 37 pins.


  • Number of pins 37
  • Screw thread 4-40 UNC
  • Dimensions (Front x Length x Rear x Height): 70.2 x 50.4 x 48.2 x 18.4mm
  • Limiting temperature -35 to +100°C
  • Manufacturer type 09 67 037 0344
Type Housing
Connection D-sub
Number of pins 37
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot