Harting 19 20 003 0420 Han® 3 A Hood Cable Entry Polycarbonate 2 Pegs

Standard range
Order Code:

51-9917

Brand: Harting MPN: 19 20 003 0420 EAN-13: 2050000533877
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in Stock, despatched in 4 days

Nozzle casing for 3 A series for industrial applications Available in metal (Zinc die cast) with metallic holder, in plastic with plastic holder and with electrical conducting surface for increased EMV requirements.


  • Manufacturer type description: Han K4/8-M
  • Colour: Light grey
  • Manufacturer part no.: 19 20 003 0420
  • Protection type: IP67
  • RoHS compliant: yes
  • Size: 3 A
Cable Entry M20
Housing Material Polycarbonate
Housing Shape Top entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot