Fischer SL 22 190 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 19mm Pins

Image Representative of Range

Fischer SL 22 190 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 19mm Pins

Standard range
Order Code:

54-3899

Brand: Fischer Elektronik MPN: SL 22/190/ 72/Z EAN-13: 2050001419897
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 in Stock, despatched in 4 days

Fischer SL 22 190 72 Z male header vertical. Arranged 2x36 with 2.54mm pitch and tin plated contacts. 19mm long pins.


  • Manufacturer part No. SL 22 190 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 19 x 3 x 13.20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review