Fischer SL 18 108 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 10.8mm Pins
Image Representative of Range

Fischer SL 18 108 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 10.8mm Pins

Standard range
Order Code:

54-3936

Brand: Fischer Elektronik MPN: SL 18/108/ 36/S EAN-13: 2050001434869
Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 03/02/2025

Fischer SL 18 108 36 S male header right-angle. Arranged 1x36 with 2.54mm pitch and selective gold-plated plated contacts. 10.8mm long pins.


  • Manufacturer part No. SL 18 108 36 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 10.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review