Fischer SL 19 082 72 S Male Header 2x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins
Image Representative of Range

Fischer SL 19 082 72 S Male Header 2x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins

Standard range
Order Code:

54-3938

Brand: Fischer Elektronik MPN: SL 19/082/ 72/S EAN-13: 2050001434920
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 03/02/2025

Fischer SL 19 082 72 S male header right-angle. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 8.2mm long pins.


  • Manufacturer part No. SL 19 082 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 8.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review