Fischer SLY 8 SMD 045 40 S Male Header 2x20 Vertical 2x2mm Pitch Gold 4.5mm Pins

Fischer SLY 8 SMD 045 40 S Male Header 2x20 Vertical 2x2mm Pitch Gold 4.5mm Pins

Order Code:

54-4036

Brand: Fischer Elektronik MPN: SLY 8 SMD 045/ 40/S

Discontinued


Fischer SLY 8 SMD 045 40 S male header vertical. Arranged 2x20 with 2x2mm pitch and selective gold-plated plated contacts. 4.5mm long pins. 6.5mm pin tip to pin tip.


  • Manufacturer part No. SLY 8 SMD 045 40 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 6.5 x 6.5 x 4.5mm

Reviews


Be the first to submit a review