Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These 5 pieces of multi-colour reusable ties 12mm x 20cm from Velcro have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure, while the variety of colours allow for easy cable identification.
Colour | Various |
---|---|
Hook or Loop | Both |
Length | 200mm |
Shape | Tie |
Width / Diameter | 12mm |
To use this facility please Sign In.
Sign In