Christmas Opening Hours and Delivery Dates here

VELCRO® Brand VEL-EC60388 Reusable Ties 12mm x 20cm Black 6 Pieces

Order Code:

54-4288

Brand: Velcro Europe S.A. MPN: VEL-EC60388 EAN-13: 5030610603884
Qty Unit Price (Ex VAT)
8+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
26 available to back orderBack-order availability date - 14/01/2026

These 6 pieces of black reusable ties 12mm x 20cm from Velcro have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure.


  • Reusable and fully adjustable
  • Colour: Black
  • Content: 6 pieces
  • Length: 20cm
  • Width: 12mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60388
Type Reuseable Tie
Length 200mm
Colour Black
Hook or Loop Both
Shape Tie
Width / Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot