Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This white heavy duty stick on tape 50mm x 2.5m is ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strip can be cut to size and used for a range of tasks, such as fixing a tool rack to a wall.
Colour | White |
---|---|
Hook or Loop | Both |
Length | 2.5m |
Shape | Roll |
Width / Diameter | 50mm |
To use this facility please Sign In.
Sign In