Christmas Opening Hours and Delivery Dates here

VELCRO® Brand Heavy Duty Stick On Tapes 50mm x 1m/2.5m/5m - Black/White

These black/white heavy duty stick on tapes 50mm are ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strips can be cut to size and used for a range of tasks, such as fixing a tool rack to a wall.

  • Easy to secure in seconds
  • Can be used indoors or out
  • Alternative to nails, screws and glues
  • Colour: Black or white available
  • Lengths: 1m, 2.5m or 5m
  • Velcro type: stick-on
Description Image Product Buy Pricing (Ex VAT) Length Colour Hook or Loop Shape Width / Diameter
VELCRO® Brand VEL-EC60241 Heavy Duty Stick On Tape 50mm x 1m - Black
VELCRO® Brand VEL-EC60241 Heavy Duty Stick On Tape 50mm x 1m - Black
Standard range
Order code: 54-4319
MPN: VEL-EC60241

34 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.89
Price per unit Ex VAT
1m Black Both Roll 50mm
VELCRO® Brand VEL-EC60245 Heavy Duty Stick On Tape 50mm x 2.5m - Black
VELCRO® Brand VEL-EC60245 Heavy Duty Stick On Tape 50mm x 2.5m - Black
Extended range
Order code: 54-4321
MPN: VEL-EC60245

58 available to back orderBack-order availability date - 15/01/2026
1+ £15.32
Price per unit Ex VAT
2.5m Black Both Roll 50mm
VELCRO® Brand VEL-EC60246 Heavy Duty Stick On Tape 50mm x 2.5m - White
VELCRO® Brand VEL-EC60246 Heavy Duty Stick On Tape 50mm x 2.5m - White
Standard range
Order code: 54-4322
MPN: VEL-EC60246

27 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £13.42
Price per unit Ex VAT
2.5m White Both Roll 50mm
VELCRO® Brand VEL-EC60243 Heavy Duty Stick On Tape 50mm x 5m - Black
VELCRO® Brand VEL-EC60243 Heavy Duty Stick On Tape 50mm x 5m - Black
Standard range
Order code: 54-4323
MPN: VEL-EC60243

49 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £21.82
Price per unit Ex VAT
5m Black Both Roll 50mm
Part codeLengthColour
54-43191mBlack
54-43201mWhite
54-43212.5mWhite
54-43222.5mWhite
54-43235mBlack
54-43245mWhite


Trustpilot