Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
VELCRO® Brand VEL-EC60245 Heavy Duty Stick On Tape 50mm x 2.5m - Black
Image Representative of Range

VELCRO® Brand VEL-EC60245 Heavy Duty Stick On Tape 50mm x 2.5m - Black

Order Code:  

54-4321

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: VEL-EC60245 Copy to clipboard EAN-13: 5030610602450
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Out of StockBack order, lead time 3 weeks

This black heavy duty stick on tape 50mm x 2.5m is ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strip can be cut to size and used for a range of tasks, such as fixing a tool rack to a wall.


  • Easy to secure in seconds
  • Can be used indoors or out
  • Alternative to nails, screws and glues
  • Colour: Black
  • Manufacturer's part VEL-EC60245
Colour Black
Hook or Loop Both
Length 2.5m
Shape Roll
Width / Diameter 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot