VELCRO® Brand VEL-EC60243 Heavy Duty Stick On Tape 50mm x 5m - Black

Standard range
Order Code:

54-4323

Brand: Velcro Europe S.A. MPN: VEL-EC60243 EAN-13: 5030610602436
Qty Unit Price (Ex VAT)
1+ £21.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 14 days

This black heavy duty stick on tape 50mm x 5m is ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strip can be cut to size and used for a range of tasks, such as fixing a tool rack to a wall.


  • Easy to secure in seconds
  • Can be used indoors or out
  • Alternative to nails, screws and glues
  • Colour: Black
  • Manufacturer's part VEL-EC60243
Colour Black
Hook or Loop Both
Length 5m
Shape Roll
Width / Diameter 50mm

To use this facility please Sign In.

Sign In

Reviews


Genuine Velcro

Reviewed by: Eddy Bryan - Friday, August 14, 2015
This is the Velcro... not just velcro. It's got stickability, where others just wear out after regular use. I used mine to stick a fire-extingisher onto the floor carpet, but will have other applications around the house and vehicles. It's worth sticking to the real Velcro with the knowledge that it will not fail me/you for ever. I have no hesitation in getting it again. And, naturally, from Rapid Electronics with its speedy service and delivery.


Trustpilot