Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This black heavy duty stick on tape 50mm x 1m is ideal for securing items to hard materials up to a weight of 15kg per 50mm x 100mm. Easy to use and secures in seconds thanks to the strong adhesive, the strip can be cut to size and used for a range of tasks, such as fixing a tool rack to a wall.
Colour | Black |
---|---|
Hook or Loop | Both |
Length | 1m |
Shape | Roll |
Width / Diameter | 50mm |
To use this facility please Sign In.
Sign In