Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vishay IRFB18N50K MOSFET N Channel 17A 500V TO220
Image Representative of Range

Vishay IRFB18N50K MOSFET N Channel 17A 500V TO220

Standard range
Order Code:  

54-4380

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: IRFB18N50K Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50
50+ £1.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
122 available to back orderBack-order availability date - 07/11/2024

A high power N Channel MOSFET with a VDS of 500V, RDS(ON) of 0.26Ω, and a Qg of 120nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 17A
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 0.26Ω
Gate Source Voltage 30V
Package/Case TO-220
Power Dissipation 220W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot