Site: Industry
Currency: GBP    
STP36NF06 Mosfet N 60V 30A

STP36NF06 Mosfet N 60V 30A

ST
Standard range
Order Code:

47-0207

Brand: ST MPN: STP36NF06
Qty Unit Price (Ex VAT)
5+ £1.14
25+ £0.820
100+ £0.745
250+ £0.673
Price per unit Ex VAT
Order in multiples of 5
75 in stock, despatched same dayPlease contact us for lead time

N channel power MOSFET supplied in a TO-220 package from ST, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 60V
  • Drain-source on-resistance 32mR
  • Drain current 30A
  • Gate source voltage 20V
  • Power 70W

Please refer to the Product Change Notice (PCN) for this device.
Channel Type N-Channel
Drain Current 30A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 32mΩ
Gate Source Voltage 20V
Package/Case TO-220
Power Dissipation 70W

Order Code: 36-0512

MPN: FK 237 SA 220 H

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 250+
£2.28 £1.98 £1.84
82 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 36-0536

MPN: SK 104/ 25,4/ STS

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.54 £3.40 £3.01
119 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 20, 2019 | Question by: Rapid Customer | Product code: 47-0207
Q. What is the minimum amount of current needed on the collector for a current to pass through base to emitter?
A. Hi Brandon, thank you for your question. This is a mosfet transistor and is therefore voltage controlled not current. A voltage between gate and source will switch it on. Please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C