Easter opening times here
Vishay IRF9640 Mosfet P 200V 11A (ir)

Vishay IRF9640 Mosfet P 200V 11A (ir)

Vishay
Standard range
Order Code:

47-0332

Brand: Vishay MPN: IRF9640
Qty Unit Price (Ex VAT)
5+ £1.41
25+ £1.18
100+ £0.910
Price per unit Ex VAT
Order in multiples of 5
28 in stock, despatched same dayAdditional quantity lead time 5 months

P channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 200V
  • Drain-source on-resistance 0.5R
  • Drain current 11A
  • Gate source voltage 20V
  • Power 125W

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type P-Channel
Drain Current 11A
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.5Ω
Gate Source Voltage 20V
Package/Case TO-220AB
Power Dissipation 125W

Order Code: 36-0512

MPN: FK 237 SA 220 H

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 250+
£2.28 £1.98 £1.84
82 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 36-0536

MPN: SK 104/ 25,4/ STS

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.54 £3.40 £3.01
113 in stock, despatched in 4 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C