Vishay IRFBE30PBF MOSFET N Channel 4.1A 800V TO220
Image Representative of Range

Vishay IRFBE30PBF MOSFET N Channel 4.1A 800V TO220

Standard range
Order Code:

54-4382

Brand: Vishay MPN: IRFBE30PBF EAN-13: 2050000042300
Qty Unit Price (Ex VAT)
1+ £1.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 22/01/2025

A high power N Channel MOSFET with a VDS of 800V, RDS(ON) of 3Ω, and a Qg of 78nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 4.1A
Drain-Source Breakdown Voltage 800V
Drain-Source On-Resistance
Gate Source Voltage 20V
Package/Case TO-220
Power Dissipation 125W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot