Vishay IRFP460A MOSFET N Channel 20A 500V TO247
Image Representative of Range

Vishay IRFP460A MOSFET N Channel 20A 500V TO247

Standard range
Order Code:

54-4391

Brand: Vishay MPN: IRFP460APBF EAN-13: 2050000043062
Qty Unit Price (Ex VAT)
1+ £3.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 22/01/2025

A high power N Channel MOSFET with a VDS of 500V, RDS(ON) of 0.27Ω, and a Qg of 105nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 20A
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 0.27Ω
Gate Source Voltage 30V
Package/Case TO-247
Power Dissipation 280W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot