Christmas Opening Hours and Delivery Dates here

Lumberg NEB/J 21 Power Supply Flanged Chassis Socket 1.9mm 0.5A 12VDC

Order Code:

54-4813

Brand: Lumberg MPN: NEB/J 21

Discontinued


A low power vertically mounted 6.5mm socket.
  • Inside diameter 6.5mm
  • Nominal current 0.5A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.9mm
  • Normally closed
Type Chassis mounting DC socket
Plug / Socket Socket
Current Rating 0.5A
Body Material POM
Connector Size 1.9mm
Voltage Rating 12V

Trustpilot