Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vishay IRFB9N60APBF MOSFET N Channel 9.2A 600V TO220

Vishay IRFB9N60APBF MOSFET N Channel 9.2A 600V TO220

Order Code:  

54-6028

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: IRFB9N60APBF Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A high power N Channel MOSFET with a VDS of 600V, RDS(ON) of 0.75Ω, and a Qg of 49nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 9.2A
Drain-Source Breakdown Voltage 600V
Drain-Source On-Resistance 0.75Ω
Gate Source Voltage 30V
Package/Case TO-220
Power Dissipation 170W

Reviews


Be the first to submit a review

Trustpilot