Wera 05073623001 3867/1 Premium Plus Stainless Steel Bit for Torx Screws, TX25

Standard range
Order Code:

54-6691

Brand: Wera MPN: 05073623001 EAN-13: 4013288117700
  • Quickly find another product in this range by Head Size:

    TX10 TX15 TX20 TX25 TX30
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1/4in stainless steel hexagon drive bit from Wera is suitable for use with Torx TX25 screws. Vacuum ice-hardened.


  • Length 25mm
  • Weight 10g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot