Wera 05073904001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4

Standard range
Order Code:

54-6849

Brand: Wera MPN: 05073904001 EAN-13: 4013288158338
  • Quickly find another product in this range by Head Size:

    SW4 SW5 SW6
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 6.8g
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size SW4
Head Type Hex-Plus
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot