Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This VDE insulated screwdriver from Wera is suitable for use with Size 1 PlusMinus screws (Pozidriv and slotted). This driver has an 80mm insulated blade and a 98mm multi-component non-roll Kraftform handle.
Blade Length | 80mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 178mm |
Tip Type | Pozidriv |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In