Wera 05030112001 1550 ESD Kraftform Micro Screwdriver Phillips PH1/80

Standard range
Order Code:

54-7000

Brand: Wera MPN: 05030112001 EAN-13: 4013288039132
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This PH1 ESD micro Phillips screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 177mm
  • Weight 22.4g
Blade Length 80mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 177mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot