Wera 05030121001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 5 x 40mm

Standard range
Order Code:

54-7005

Brand: Wera MPN: 05030121001 EAN-13: 4013288039170
Qty Was Unit Price (Ex VAT)
1+ £8.55   £7.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

This TX5 ESD micro Torx screwdriver from Wera has a chrome-plated round 40 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 137mm
  • Weight 15.2g
Blade Length 40mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Torx
Tip Size TX5
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot