Wera 05030150001 1569 ESD Kraftform Micro Nutdriver Screwdriver 5/60

Standard range
Order Code:

54-7016

Brand: Wera MPN: 05030150001 EAN-13: 4013288093486
  • Quickly find another product in this range by Nut Size:

    5mm 5.5mm
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This ESD micro nutdriver from Wera has a chrome-plated round 60 x 7mm blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. This driver is suitable for 5mm hexagon headed screws, nuts and bolts.


  • Blade length: 60mm
  • Length 157mm
  • Spanner width: 5.0mm
  • Weight 71.4g
Blade Length 60mm
Handle dimensions 98mm
Length 157mm
Nut Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot