Wera 05022733001 3162 i VDE Stainless Steel Phillips Screwdriver PH1/80

Standard range
Order Code:

54-7047

Brand: Wera MPN: 05022733001 EAN-13: 4013288122179
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This PH1 Phillips VDE screwdriver from Wera has a stainless steel insulated 80mm LaserTip blade with a 98mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Length 178mm
  • Weight 58g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot