Wera 05030103001 1578A ESD Kraftform Micro Screwdriver Slotted 0.40/2/60

Standard range
Order Code:

54-7753

Brand: Wera MPN: 05030103001 EAN-13: 4013288039064
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 0.4mm ESD micro slotted screwdriver from Wera has a chrome-plated round 60 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 60mm
  • Blade thickness: 0.40mm
  • Blade width: 2.0mm
  • Length 157mm
  • Handle grip dimensions: 97mm
Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot