Wera 05007620001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.0/6.0/125

Standard range
Order Code:

54-7777

Brand: Wera MPN: 05007620001 EAN-13: 4013288003065
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1mm slotted screwdriver from Wera has a chrome-plated Lasertip round 125 x 6mm blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade diameter: 6.0mm
  • Blade length: 125mm
  • Blade thickness: 1.0mm
  • Blade width: 6.0mm
  • Length 230mm
  • Handle grip dimensions: 105mm
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 230mm
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot