Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5mm nutdriver from Wera has a chrome-plated 70 x 7.2mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.
Blade Length | 70mm |
---|---|
Handle dimensions | 98mm |
Length | 168mm |
Nut Size | 5mm |
To use this facility please Sign In.
Sign In