Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.529 |
100+ | £0.323 |
1000+ | £0.223 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3mm high luminosity (8400mcd) green LED with a water clear lens.
LED Colour | Green |
---|---|
Dominant Wavelength | 525nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 8400mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 3.3V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In